Panasonic 30V 30mA, Dual Schottky Diode, 3-Pin SMini3 F2 B DB3J314F0L
- RS Stock No.:
- 168-3771
- Mfr. Part No.:
- DB3J314F0L
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-3771
- Mfr. Part No.:
- DB3J314F0L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Mounting Type | Surface Mount | |
| Package Type | SMini3 F2 B | |
| Maximum Continuous Forward Current | 30mA | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Series | |
| Rectifier Type | Switching | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1V | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Reverse Recovery Time | 1ns | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Mounting Type Surface Mount | ||
Package Type SMini3 F2 B | ||
Maximum Continuous Forward Current 30mA | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Series | ||
Rectifier Type Switching | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1V | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Reverse Recovery Time 1ns | ||
- COO (Country of Origin):
- CN
