Panasonic 30V 300mA, Dual Schottky Diode, 4-Pin SOT-143 DB4X313K0R
- RS Stock No.:
- 168-3548
- Mfr. Part No.:
- DB4X313K0R
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-3548
- Mfr. Part No.:
- DB4X313K0R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-143 | |
| Maximum Continuous Forward Current | 300mA | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Isolated | |
| Diode Type | Schottky | |
| Pin Count | 4 | |
| Maximum Forward Voltage Drop | 550mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Reverse Recovery Time | 1.5ns | |
| Peak Non-Repetitive Forward Surge Current | 1A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Mounting Type Surface Mount | ||
Package Type SOT-143 | ||
Maximum Continuous Forward Current 300mA | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Isolated | ||
Diode Type Schottky | ||
Pin Count 4 | ||
Maximum Forward Voltage Drop 550mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Reverse Recovery Time 1.5ns | ||
Peak Non-Repetitive Forward Surge Current 1A | ||
- COO (Country of Origin):
- MY
