Panasonic 30V 220mA, Dual Schottky Diode, 3-Pin SOT-346 DB3X313N0L

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-3542
Mfr. Part No.:
DB3X313N0L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Mounting Type

Surface Mount

Package Type

SOT-346 (SC-59)

Maximum Continuous Forward Current

220mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

550mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Reverse Recovery Time

1.5ns

Peak Non-Repetitive Forward Surge Current

700mA

COO (Country of Origin):
MY