ROHM 530V 20A, Diode, 2 + Tab-Pin TO220NFN RFU20TM5S
- RS Stock No.:
- 168-1585
- Mfr. Part No.:
- RFU20TM5S
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 168-1585
- Mfr. Part No.:
- RFU20TM5S
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Through Hole | |
| Package Type | TO220NFN | |
| Maximum Continuous Forward Current | 20A | |
| Peak Reverse Repetitive Voltage | 530V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 + Tab | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 30ns | |
| Peak Non-Repetitive Forward Surge Current | 100A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Through Hole | ||
Package Type TO220NFN | ||
Maximum Continuous Forward Current 20A | ||
Peak Reverse Repetitive Voltage 530V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 + Tab | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 30ns | ||
Peak Non-Repetitive Forward Surge Current 100A | ||
Cathode Common Single Type. (TO-220)
Ultra High Switching Speed
Applications:
General Rectification
Ultra High Switching Speed
Applications:
General Rectification
