ROHM 200V 1.1A, Diode, 2-Pin PMDS, SOD-106 RF081L2STE25

Bulk discount available

Subtotal (1 pack of 50 units)*

£12.40

(exc. VAT)

£14.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
50 - 50£0.248£12.40
100 - 200£0.223£11.15
250 +£0.202£10.10

*price indicative

RS Stock No.:
168-1560
Mfr. Part No.:
RF081L2STE25
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

PMDS, SOD-106

Maximum Continuous Forward Current

1.1A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

25ns

Peak Non-Repetitive Forward Surge Current

25A

Small Power Mold Type (PMDS)
Low Switching Loss
Low Forward Voltage
Applications:
General Rectification