ROHM 90V 100mA, Dual Schottky Diode, 4-Pin EMD, SC107A, SOT-543 RB481Y-90T2R

Stock information currently inaccessible
RS Stock No.:
168-1555
Mfr. Part No.:
RB481Y-90T2R
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

EMD, SC107A, SOT-543

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

90V

Diode Type

Schottky

Pin Count

4

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

1A

COO (Country of Origin):
JP
ROHM's schottky barrier diodes are low VF, low IR and high ESD resistant, suitable for PC,mobile phone and various portable electronics.

Ultra-small mold type.
Low VF type, highly reliable.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy