ROHM 600V 5A, Diode, 2 + Tab-Pin TO220NFN RF505TF6S

Stock information currently inaccessible
RS Stock No.:
168-1454
Mfr. Part No.:
RF505TF6S
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Through Hole

Package Type

TO220NFN

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Pin Count

2 + Tab

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

30ns

Peak Non-Repetitive Forward Surge Current

80A

COO (Country of Origin):
JP
ROHM's fast recovery diodes are ultra high-speed, low VF, and suited for significant efficiency increase of switching power supply as well as reduction of switching loss.

High-reliability TO-220 package product.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy