ROHM 350V 20A, Dual Diode, 2 + Tab-Pin D2PAK RF2001NS3DTL
- RS Stock No.:
- 168-1425
- Mfr. Part No.:
- RF2001NS3DTL
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 168-1425
- Mfr. Part No.:
- RF2001NS3DTL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | LPDS, TO-263S | |
| Maximum Continuous Forward Current | 20A | |
| Peak Reverse Repetitive Voltage | 350V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 + Tab | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 25ns | |
| Peak Non-Repetitive Forward Surge Current | 100A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type LPDS, TO-263S | ||
Maximum Continuous Forward Current 20A | ||
Peak Reverse Repetitive Voltage 350V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 + Tab | ||
Number of Elements per Chip 2 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 25ns | ||
Peak Non-Repetitive Forward Surge Current 100A | ||
- COO (Country of Origin):
- JP
ROHM's fast recovery diodes are ultra high-speed, low VF, and suited for significant efficiency increase of switching power supply as well as reduction of switching loss.
Power mold type.
Ultra-low Reverse recovery energy.
Ultra-low Reverse recovery energy.
