ROHM 60V 3A, Schottky Diode, 2-Pin DO-214AC, PMDS RB050L-60TE25

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
168-1393
Mfr. Part No.:
RB050L-60TE25
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

DO-214AC, PMDS

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

70A

High Reliability
Small Power Mold Type
Low Vf
Applications:
General Rectification

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy