ROHM 5V 10mA, Dual Schottky Diode, 4-Pin EMD, SC107A, SOT-543 RB861YT2R
- RS Stock No.:
- 168-0436
- Mfr. Part No.:
- RB861YT2R
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 168-0436
- Mfr. Part No.:
- RB861YT2R
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | EMD, SC107A, SOT-543 | |
| Maximum Continuous Forward Current | 10mA | |
| Peak Reverse Repetitive Voltage | 5V | |
| Diode Type | Schottky | |
| Pin Count | 4 | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Silicon Junction | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type EMD, SC107A, SOT-543 | ||
Maximum Continuous Forward Current 10mA | ||
Peak Reverse Repetitive Voltage 5V | ||
Diode Type Schottky | ||
Pin Count 4 | ||
Number of Elements per Chip 2 | ||
Diode Technology Silicon Junction | ||
ROHM's detection schottky diodes are available as low capacitance types in lineup suitable for detection circuit of high frequency band up to 2GHz.
Ultla-small mold type.
Low capacitance and for high-efficient radio detection.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
Low capacitance and for high-efficient radio detection.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
