ROHM 40V 200mA, Dual Schottky Diode, 4-Pin EMD, SC107A, SOT-543 RB481Y-40T2R
- RS Stock No.:
- 168-0429
- Mfr. Part No.:
- RB481Y-40T2R
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 168-0429
- Mfr. Part No.:
- RB481Y-40T2R
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | EMD, SC107A, SOT-543 | |
| Maximum Continuous Forward Current | 200mA | |
| Peak Reverse Repetitive Voltage | 40V | |
| Diode Type | Schottky | |
| Pin Count | 4 | |
| Number of Elements per Chip | 2 | |
| Peak Non-Repetitive Forward Surge Current | 1A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type EMD, SC107A, SOT-543 | ||
Maximum Continuous Forward Current 200mA | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Type Schottky | ||
Pin Count 4 | ||
Number of Elements per Chip 2 | ||
Peak Non-Repetitive Forward Surge Current 1A | ||
ROHM's schottky barrier diodes are low VF, low IR and high ESD resistant, suitable for PC,mobile phone and various portable electronics.
Ultra-small mold type.
Low VF type, highly reliable.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
Low VF type, highly reliable.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
