onsemi 50V 1A, Silicon Junction Diode, 2-Pin DO-41 UF4001
- RS Stock No.:
- 166-2060
- Mfr. Part No.:
- UF4001
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-2060
- Mfr. Part No.:
- UF4001
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Through Hole | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 50V | |
| Diode Configuration | Single | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 50ns | |
| Diameter | 2.7mm | |
| Peak Non-Repetitive Forward Surge Current | 30A | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Through Hole | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 50V | ||
Diode Configuration Single | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 50ns | ||
Diameter 2.7mm | ||
Peak Non-Repetitive Forward Surge Current 30A | ||
