onsemi 600V 6A, Rectifier Diode, 3-Pin DPAK RURD660S9A
- RS Stock No.:
- 166-2019
- Mfr. Part No.:
- RURD660S9A
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 166-2019
- Mfr. Part No.:
- RURD660S9A
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | DPAK (TO-252) | |
| Maximum Continuous Forward Current | 6A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Diode Type | Rectifier | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.5V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 60ns | |
| Peak Non-Repetitive Forward Surge Current | 60A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type DPAK (TO-252) | ||
Maximum Continuous Forward Current 6A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Diode Type Rectifier | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.5V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 60ns | ||
Peak Non-Repetitive Forward Surge Current 60A | ||
