onsemi 600V 50A, Silicon Junction Diode, 2-Pin TO-247 FFH50US60S

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-1867
Mfr. Part No.:
FFH50US60S
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current

50A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.54V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

124ns

Peak Non-Repetitive Forward Surge Current

500A