onsemi 40V 500mA, Schottky Diode, 2-Pin SOD-123 MBR0540
- RS Stock No.:
- 166-1818
- Mfr. Part No.:
- MBR0540
- Brand:
- ON Semiconductor
Subtotal (1 reel of 3000 units)*
£117.00
(exc. VAT)
£141.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.039 | £117.00 |
*price indicative
- RS Stock No.:
- 166-1818
- Mfr. Part No.:
- MBR0540
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current | 500mA | |
| Peak Reverse Repetitive Voltage | 40V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 620mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 5.5A | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current 500mA | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 620mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 5.5A | ||
