onsemi 75V 300mA, Silicon Junction Diode, 2-Pin SOD-323F 1N4448WS

Stock information currently inaccessible
RS Stock No.:
166-1662
Mfr. Part No.:
1N4448WS
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Package Type

SOD-323F

Maximum Continuous Forward Current

300mA

Peak Reverse Repetitive Voltage

75V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

4ns

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy