Nexperia 10V 2A, Schottky Diode, 2-Pin SOD-123F PMEG1020EH,115

Stock information currently inaccessible
RS Stock No.:
166-1465
Mfr. Part No.:
PMEG1020EH,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mounting Type

Surface Mount

Package Type

SOD-123F

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

10V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

9A