Nexperia 70V 70mA, Schottky Diode, 2-Pin I-IGIA 1PS79SB70,115

Stock information currently inaccessible
RS Stock No.:
166-1396
Mfr. Part No.:
1PS79SB70,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mounting Type

Surface Mount

Package Type

I-IGIA

Maximum Continuous Forward Current

70mA

Peak Reverse Repetitive Voltage

70V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky Diode

Peak Non-Repetitive Forward Surge Current

100mA