WeEn Semiconductors Co., Ltd 150V 1.5A, Dual Silicon Junction Diode, 4-Pin SOT-223 (SC-73) BYV40E-150,115
- RS Stock No.:
- 166-1383
- Mfr. Part No.:
- BYV40E-150,115
- Brand:
- WeEn Semiconductors Co., Ltd
Stock information currently inaccessible
- RS Stock No.:
- 166-1383
- Mfr. Part No.:
- BYV40E-150,115
- Brand:
- WeEn Semiconductors Co., Ltd
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-223 (SC-73) | |
| Maximum Continuous Forward Current | 1.5A | |
| Peak Reverse Repetitive Voltage | 150V | |
| Diode Configuration | Common Cathode | |
| Diode Type | Silicon Junction | |
| Pin Count | 4 | |
| Maximum Forward Voltage Drop | 1V | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 25ns | |
| Peak Non-Repetitive Forward Surge Current | 6.6A | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Mounting Type Surface Mount | ||
Package Type SOT-223 (SC-73) | ||
Maximum Continuous Forward Current 1.5A | ||
Peak Reverse Repetitive Voltage 150V | ||
Diode Configuration Common Cathode | ||
Diode Type Silicon Junction | ||
Pin Count 4 | ||
Maximum Forward Voltage Drop 1V | ||
Number of Elements per Chip 2 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 25ns | ||
Peak Non-Repetitive Forward Surge Current 6.6A | ||
