Infineon 25V 100mA, Dual Schottky Diode, 3-Pin SOT-323 BAS12504WH6327XTSA1

Stock information currently inaccessible
RS Stock No.:
166-1105
Mfr. Part No.:
BAS12504WH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mounting Type

Surface Mount

Package Type

SOT-323 (SC-70)

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

25V

Diode Configuration

Series

Rectifier Type

Fast Recovery

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

950mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

500mA

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy