Infineon 8V 130mA, Dual Schottky Diode, 3-Pin SOT-323 BAT6804E6327HTSA1
- RS Stock No.:
- 166-1083
- Mfr. Part No.:
- BAT6804E6327HTSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-1083
- Mfr. Part No.:
- BAT6804E6327HTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-323 (SC-70) | |
| Maximum Continuous Forward Current | 130mA | |
| Peak Reverse Repetitive Voltage | 8V | |
| Diode Configuration | Series | |
| Rectifier Type | Switching | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 500mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mounting Type Surface Mount | ||
Package Type SOT-323 (SC-70) | ||
Maximum Continuous Forward Current 130mA | ||
Peak Reverse Repetitive Voltage 8V | ||
Diode Configuration Series | ||
Rectifier Type Switching | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 500mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
- COO (Country of Origin):
- MY
