Diodes Inc 80V 500mA, Dual Silicon Junction Diode, 3-Pin SOT-523 MMBD4448HTS-7-F
- RS Stock No.:
- 166-0452
- Mfr. Part No.:
- MMBD4448HTS-7-F
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 166-0452
- Mfr. Part No.:
- MMBD4448HTS-7-F
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-523 (SC-89) | |
| Maximum Continuous Forward Current | 500mA | |
| Peak Reverse Repetitive Voltage | 80V | |
| Diode Configuration | Series | |
| Rectifier Type | Switching | |
| Diode Type | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.25V | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 4ns | |
| Peak Non-Repetitive Forward Surge Current | 4A | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mounting Type Surface Mount | ||
Package Type SOT-523 (SC-89) | ||
Maximum Continuous Forward Current 500mA | ||
Peak Reverse Repetitive Voltage 80V | ||
Diode Configuration Series | ||
Rectifier Type Switching | ||
Diode Type Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.25V | ||
Number of Elements per Chip 2 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 4ns | ||
Peak Non-Repetitive Forward Surge Current 4A | ||
- COO (Country of Origin):
- CN
