WeEn Semiconductors Co., Ltd 200V 16A, Dual Ultrafast Rectifiers Diode, 3-Pin TO-220AB BYQ30E-200,127

Stock information currently inaccessible
RS Stock No.:
166-0251
Mfr. Part No.:
BYQ30E-200,127
Brand:
WeEn Semiconductors Co., Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

WeEn Semiconductors Co., Ltd

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Common Cathode

Rectifier Type

General Purpose

Diode Type

Ultrafast Rectifiers

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

25ns

Peak Non-Repetitive Forward Surge Current

88A

COO (Country of Origin):
HK