Nexperia 60V 1A, Schottky Diode, 2-Pin SOD-128 PMEG6010EP,115

Stock information currently inaccessible
RS Stock No.:
165-8788
Mfr. Part No.:
PMEG6010EP,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mounting Type

Surface Mount

Package Type

SOD-128

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

530mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

50A

COO (Country of Origin):
HK