Diodes Inc 200V 5A, Dual Schottky Diode, 3-Pin TO-220AB MBR10200CT-LJ
- RS Stock No.:
- 165-8508
- Mfr. Part No.:
- MBR10200CT-LJ
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 165-8508
- Mfr. Part No.:
- MBR10200CT-LJ
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current | 5A | |
| Peak Reverse Repetitive Voltage | 200V | |
| Diode Configuration | Common Cathode | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 910mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 110A | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mounting Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current 5A | ||
Peak Reverse Repetitive Voltage 200V | ||
Diode Configuration Common Cathode | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 910mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 110A | ||
- COO (Country of Origin):
- CN
