Diodes Inc 50V 60A, Dual Diode, 3-Pin TO-220AB SBRT60U50CT
- RS Stock No.:
- 165-8299
- Mfr. Part No.:
- SBRT60U50CT
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 165-8299
- Mfr. Part No.:
- SBRT60U50CT
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current | 60A | |
| Peak Reverse Repetitive Voltage | 50V | |
| Diode Configuration | Common Cathode | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 520mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Silicon Junction | |
| Peak Non-Repetitive Forward Surge Current | 350A | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mounting Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current 60A | ||
Peak Reverse Repetitive Voltage 50V | ||
Diode Configuration Common Cathode | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 520mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 350A | ||
- COO (Country of Origin):
- CN
