Infineon 240V 400mA, Dual Schottky Diode, 3-Pin SOT-23 BAT240AE6327HTSA1
- RS Stock No.:
- 165-8074
- Mfr. Part No.:
- BAT240AE6327HTSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 165-8074
- Mfr. Part No.:
- BAT240AE6327HTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current | 400mA | |
| Peak Reverse Repetitive Voltage | 240V | |
| Diode Configuration | Series | |
| Rectifier Type | High Voltage | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 520mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 1A | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current 400mA | ||
Peak Reverse Repetitive Voltage 240V | ||
Diode Configuration Series | ||
Rectifier Type High Voltage | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 520mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 1A | ||
