Infineon 70V 70mA, Dual Schottky Diode, 3-Pin SOT-323 BAS7004WH6327XTSA1
- RS Stock No.:
- 165-7683
- Mfr. Part No.:
- BAS7004WH6327XTSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 165-7683
- Mfr. Part No.:
- BAS7004WH6327XTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-323 (SC-70) | |
| Maximum Continuous Forward Current | 70mA | |
| Peak Reverse Repetitive Voltage | 70V | |
| Diode Configuration | Series | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1V | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mounting Type Surface Mount | ||
Package Type SOT-323 (SC-70) | ||
Maximum Continuous Forward Current 70mA | ||
Peak Reverse Repetitive Voltage 70V | ||
Diode Configuration Series | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1V | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 100mA | ||
