Vishay 600V 16A, Silicon Junction Diode, 2-Pin DO-203AA VS-16F60

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-6232
Mfr. Part No.:
VS-16F60
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-203AA

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Stud Cathode

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.23V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

310A

COO (Country of Origin):
IN