Vishay 600V 5A, Silicon Junction Diode, 3-Pin DPAK VS-5EWH06FNTR-M3

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
165-6025
Mfr. Part No.:
VS-5EWH06FNTR-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.85V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

25ns

Peak Non-Repetitive Forward Surge Current

70A

COO (Country of Origin):
CN

FRED Pt® Hyperfast Recovery Rectifiers


The FRED Pt® (Fast Recovery Epitaxial Diode) range of products from Vishay are hyperfast diodes containing platinum (Pt) doping technology. This series offers extremely low leakage currents at high temperatures together with a high maximum junction operating temperature of 175°C. Typical recovery times are 35nds or less.

Range Features


Range Features
VRRM from 200V to 600V
Lowest Qrr at 125°C
Lowest VF at IF
Improved efficiency in switched mode power supplies
Soft recovery for reduced EMI at high dIF/dt
TJ (max) 175 °C
AEC-Q101 qualified


Diodes and Rectifiers, Vishay Semiconductor