Infineon 40V 120mA, Schottky Diode, 2-Pin TSLP BAS4002LE6327XTMA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-5729
Mfr. Part No.:
BAS4002LE6327XTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mounting Type

Surface Mount

Package Type

TSLP

Maximum Continuous Forward Current

120mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

100ps

Peak Non-Repetitive Forward Surge Current

200mA

COO (Country of Origin):
CN