Infineon 1600V 350A, Rectifier Diode, 2-Pin ND350N16KHPSA1
- RS Stock No.:
- 165-5349
- Mfr. Part No.:
- ND350N16KHPSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 165-5349
- Mfr. Part No.:
- ND350N16KHPSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mounting Type | Surface Mount | |
| Maximum Continuous Forward Current | 350A | |
| Peak Reverse Repetitive Voltage | 1600V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Diode Type | Rectifier | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.28V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Non-Repetitive Forward Surge Current | 13kA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mounting Type Surface Mount | ||
Maximum Continuous Forward Current 350A | ||
Peak Reverse Repetitive Voltage 1600V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Diode Type Rectifier | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.28V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 13kA | ||
- COO (Country of Origin):
- CN
