Fagor Electronica 100V 2A, Schottky Diode, 2-Pin SOD123W FSS210W TRTB

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-5048
Mfr. Part No.:
FSS210W TRTB
Brand:
Fagor Electronica
Find similar products by selecting one or more attributes.
Select all

Brand

Fagor Electronica

Mounting Type

Surface Mount

Package Type

SOD123W

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

850mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

50A