Vishay 600V 20A, Silicon Junction Diode, 3-Pin D2PAK VS-20ETF06STRL-M3

Stock information currently inaccessible
RS Stock No.:
165-2791
Mfr. Part No.:
VS-20ETF06STRL-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

160ns

Peak Non-Repetitive Forward Surge Current

300A

COO (Country of Origin):
CN