Vishay 30V 2A, Schottky Diode, 2-Pin DO-214AA SL23-E3/52T

Stock information currently inaccessible
RS Stock No.:
165-2534
Mfr. Part No.:
SL23-E3/52T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

100A

COO (Country of Origin):
CN