Vishay 2000V 250mA, Silicon Junction Diode, 2-Pin DO-204AL GP02-20-E3
- RS Stock No.:
- 165-2435
- Mfr. Part No.:
- GP02-20-E3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 165-2435
- Mfr. Part No.:
- GP02-20-E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | DO-204AL | |
| Maximum Continuous Forward Current | 250mA | |
| Peak Reverse Repetitive Voltage | 2000V | |
| Diode Configuration | Single | |
| Rectifier Type | High Voltage | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 3V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 2µs | |
| Diameter | 2.7mm | |
| Peak Non-Repetitive Forward Surge Current | 15A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type DO-204AL | ||
Maximum Continuous Forward Current 250mA | ||
Peak Reverse Repetitive Voltage 2000V | ||
Diode Configuration Single | ||
Rectifier Type High Voltage | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 3V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 2µs | ||
Diameter 2.7mm | ||
Peak Non-Repetitive Forward Surge Current 15A | ||
- Datasheet
- ESD Control Selection Guide V1
- Packaging
- Pad Layouts/ Soldering Process
- Application Notes- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Notes- Fundamentals of Rectifiers
- Application Notes- High Speed Data Line Protection
- Application Notes- Physical Explanation
- Application Notes- Power Factor Correction with Ultrafast Diodes
- Application Notes- Rectifiers for Power Factor Correction
- Application Notes- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Notes- Trim and Form Process Recommendations
