onsemi Dual RF Mixer Diode, 3-Pin SOT-23 NSVMMBD354LT1G

Stock information currently inaccessible
RS Stock No.:
163-1101
Mfr. Part No.:
NSVMMBD354LT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Package Type

SOT-23

Diode Configuration

Common Cathode

Rectifier Type

RF Mixer

Diode Type

RF Mixer

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Priced to Clear

Yes

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy