ON Semi 100V 5A, Schottky Diode, 3-Pin DPAK NBRD5H100T4G
- RS Stock No.:
- 163-0991
- Mfr. Part No.:
- NBRD5H100T4G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 163-0991
- Mfr. Part No.:
- NBRD5H100T4G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | DPAK (TO-252) | |
| Maximum Continuous Forward Current | 5A | |
| Peak Reverse Repetitive Voltage | 100V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 710mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 105A | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type DPAK (TO-252) | ||
Maximum Continuous Forward Current 5A | ||
Peak Reverse Repetitive Voltage 100V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 710mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 105A | ||
- COO (Country of Origin):
- MY
