onsemi 20V 1A, Schottky Diode, 2-Pin POWERMITE MBRM120LT3G

Stock information currently inaccessible
RS Stock No.:
163-0943
Mfr. Part No.:
MBRM120LT3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

POWERMITE

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

20V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

415mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

50A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy