onsemi 40V 120mA, Dual Schottky Diode, 3-Pin SOT-23 SBAS40-04LG

Stock information currently inaccessible
RS Stock No.:
163-0804
Mfr. Part No.:
SBAS40-04LT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

120mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Series

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

2

Diode Technology

Schottky

COO (Country of Origin):
CN