onsemi 45V 2A, Schottky Diode, 2-Pin SOD-123FL NTS245SFG

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-0298
Mfr. Part No.:
NTS245SFT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOD-123FL

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

630mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

50A