onsemi 40V 500mA, Schottky Diode, 2-Pin SOD-923 NSR05T40P2T5G

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-0278
Mfr. Part No.:
NSR05T40P2T5G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOD-923

Maximum Continuous Forward Current

500mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

700mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Reverse Recovery Time

8ns

Peak Non-Repetitive Forward Surge Current

3A

COO (Country of Origin):
CN