Wolfspeed 600V 7A, SiC Schottky Diode, 8-Pin QFN C3D1P7060Q
- RS Stock No.:
- 162-6490
- Mfr. Part No.:
- C3D1P7060Q
- Brand:
- Wolfspeed
Stock information currently inaccessible
- RS Stock No.:
- 162-6490
- Mfr. Part No.:
- C3D1P7060Q
- Brand:
- Wolfspeed
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Maximum Continuous Forward Current | 7A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Diode Configuration | Single | |
| Diode Type | SiC Schottky | |
| Pin Count | 8 | |
| Maximum Forward Voltage Drop | 2.4V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | SiC Schottky | |
| Peak Non-Repetitive Forward Surge Current | 15A | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Maximum Continuous Forward Current 7A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Single | ||
Diode Type SiC Schottky | ||
Pin Count 8 | ||
Maximum Forward Voltage Drop 2.4V | ||
Number of Elements per Chip 1 | ||
Diode Technology SiC Schottky | ||
Peak Non-Repetitive Forward Surge Current 15A | ||
- COO (Country of Origin):
- PH
