onsemi 600V 30A, Rectifier Diode, 2-Pin TO-220AC RHRP3060

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
157-5870
Mfr. Part No.:
RHRP3060
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

2.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

45ns

Peak Non-Repetitive Forward Surge Current

325A

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy