Nexperia 20V 200mA, Schottky Diode, 2-Pin DSN0603, SOD-962 PMEG2002AESF,315
- RS Stock No.:
- 153-2953
- Mfr. Part No.:
- PMEG2002AESF,315
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 153-2953
- Mfr. Part No.:
- PMEG2002AESF,315
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mounting Type | Surface Mount | |
| Package Type | DSN0603, SOD-962 | |
| Maximum Continuous Forward Current | 200mA | |
| Peak Reverse Repetitive Voltage | 20V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Rectifier | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Reverse Recovery Time | 1.9ns | |
| Peak Non-Repetitive Forward Surge Current | 4.5A | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mounting Type Surface Mount | ||
Package Type DSN0603, SOD-962 | ||
Maximum Continuous Forward Current 200mA | ||
Peak Reverse Repetitive Voltage 20V | ||
Diode Configuration Single | ||
Rectifier Type Schottky Rectifier | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Reverse Recovery Time 1.9ns | ||
Peak Non-Repetitive Forward Surge Current 4.5A | ||
20 V, 0.2 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection in a DSN0603-2 (SOD962-2) leadless ultra small Surface-Mounted Device (SMD) package.
Average forward current IF(AV) ≤ 0.2 A
Reverse voltage VR ≤ 20 V
Low forward voltage typ. VF = 245 mV
Low reverse current typ. IR = 5 μA
Ultra small and leadless SMD package
Package height typ. 0.3 mm
Low voltage rectification
High efficiency DC-to-DC conversion
Switch mode power supply
Low power consumption applications
Ultra high-speed switching
LED backlight for mobile application
Reverse voltage VR ≤ 20 V
Low forward voltage typ. VF = 245 mV
Low reverse current typ. IR = 5 μA
Ultra small and leadless SMD package
Package height typ. 0.3 mm
Low voltage rectification
High efficiency DC-to-DC conversion
Switch mode power supply
Low power consumption applications
Ultra high-speed switching
LED backlight for mobile application
