Nexperia 45V 14A, Schottky Diode, 2 + Tab-Pin SOD-123 PMEG45U10EPDZ

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
153-1966
Mfr. Part No.:
PMEG45U10EPDZ
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mounting Type

Surface Mount

Package Type

SOD-123

Maximum Continuous Forward Current

14A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2 + Tab

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

34ns

Peak Non-Repetitive Forward Surge Current

180A

45 V, 10 A extremely low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOT1289 (CFP15) power and flat lead Surface-Mounted Device (SMD) plastic package.

Average forward current: IF(AV) ≤ 10 A
Reverse voltage: VR ≤ 45 V
Extremely low forward voltage
High power capability due to clip-bonding technology and heat sink
Small and thin SMD power plastic package, typical height 0.78 mm
Low voltage rectification
High efficiency DC-to-DC conversion
Switch mode power supply
Freewheeling application
Reverse polarity protection
Low power consumption application

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy