Nexperia 40V 0.71A, Schottky Diode, 2-Pin DSN-0603-2 PMEG4005AESFYL

Stock information currently inaccessible
RS Stock No.:
153-0751
Mfr. Part No.:
PMEG4005AESFYL
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mounting Type

Surface Mount

Package Type

DSN-0603-2

Maximum Continuous Forward Current

0.71A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

1.25ns

Peak Non-Repetitive Forward Surge Current

3.5A

Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small packages, the MEGA Schottky family exemplifies our commitment to developing these essential multimarket solutions.

40 V, 0.5 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection in a DSN0603-2 (SOD962-2) leadless ultra small Chip-Scale Package (CSP).

Average forward current IF(AV) ≤ 0.5 A
Reverse voltage VR ≤ 40 V
Low forward voltage typ. VF = 250 mV
Low reverse current typ. IR = 3 μA
Package height typ. 0.3 mm
Low voltage rectification
High efficiency DC-to-DC conversion
Switch Mode Power Supply (SMPS)
Ultra high speed switching
LED backlight for mobile application

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy