Nexperia 100V 14A, Schottky Diode, 2 + Tab-Pin CFP-15 PMEG100V100ELPDZ

Unavailable
RS will no longer stock this product.
RS Stock No.:
152-7157
Mfr. Part No.:
PMEG100V100ELPDZ
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mounting Type

Surface Mount

Package Type

CFP-15

Maximum Continuous Forward Current

14A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2 + Tab

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

14ns

Peak Non-Repetitive Forward Surge Current

170A

100 V, 10 A low leakage current Schottky barrier rectifier, Maximum Efficiency General Application (MEGA) Schottky barrier rectifier, encapsulated in a CFP15 (SOT1289) power and flat lead Surface-Mounted Device (SMD) plastic package.

Average forward current: IF(AV) ≤ 10 A
Reverse voltage: VR ≤ 100 V
Low leakage current due to high Schottky barrier technology
Low forward voltage
High power capability due to clip-bonding technology and heat sink
High temperature Tj ≤ 175 °C
Small and thin SMD power plastic package, typical height 0.78 mm
AEC-Q101 qualified
Low voltage rectification
Automotive LED lighting
High efficiency DC-to-DC conversion
Switch mode power supply
Reverse polarity protection
Low power consumption application