ROHM 30V 200mA, Schottky Diode, 2-Pin SOD-323FL RB520VM-30TE-17

Stock information currently inaccessible
RS Stock No.:
150-3547
Mfr. Part No.:
RB520VM-30TE-17
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-323FL

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

1A

Small mold type (UMD2)
High reliability
Low VF

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy