ROHM 30V 10mA, Schottky Diode, 2-Pin SOD-323FL RB511VM-30TE-17
- RS Stock No.:
- 150-3531
- Mfr. Part No.:
- RB511VM-30TE-17
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 150-3531
- Mfr. Part No.:
- RB511VM-30TE-17
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-323FL | |
| Maximum Continuous Forward Current | 10mA | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Peak Non-Repetitive Forward Surge Current | 500mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type SOD-323FL | ||
Maximum Continuous Forward Current 10mA | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Peak Non-Repetitive Forward Surge Current 500mA | ||
Small mold type (UMD2)
High reliability
Low VF
High reliability
Low VF
